Part Details for 0368770003 by Molex
Overview of 0368770003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0368770003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10901-ND
|
DigiKey | CONN PWR LOCK HSG 3POS 2.50MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6453 In Stock |
|
$0.0832 / $0.2200 | Buy Now |
DISTI #
0368770003
|
Avnet Americas | Conn Housing 3 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 0368770003) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
36877-0003
|
TTI | Headers & Wire Housings GENDERLESS CRIMP HOUSING 1X3 RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk |
Americas - 74 In Stock |
|
$0.0820 / $0.1560 | Buy Now |
DISTI #
C1S549806157647
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 8390 |
|
$0.0747 / $0.1090 | Buy Now |
Part Details for 0368770003
0368770003 CAD Models
0368770003 Part Data Attributes
|
0368770003
Molex
Buy Now
Datasheet
|
Compare Parts:
0368770003
Molex
DITTO GENDERLESS WTW HSG 3 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |