Part Details for 0368770004 by Molex
Overview of 0368770004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0368770004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10902-ND
|
DigiKey | CONN PWR LOCK HSG 4POS 2.50MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8499 In Stock |
|
$0.1020 / $0.2500 | Buy Now |
DISTI #
0368770004
|
Avnet Americas | Conn Housing 4 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 0368770004) RoHS: Compliant Min Qty: 9600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0368770004
|
Avnet Americas | Conn Housing 4 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 0368770004) RoHS: Compliant Min Qty: 9600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ |
Part Details for 0368770004
0368770004 CAD Models
0368770004 Part Data Attributes:
|
0368770004
Molex
Buy Now
|
Compare Parts:
0368770004
Molex
|
Samacsys Manufacturer | Molex |