Part Details for 0368770008 by Molex
Overview of 0368770008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0368770008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10906-ND
|
DigiKey | CONN PWR LOCK HSG 8POS 2.50MM Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
2152 In Stock |
|
$0.2117 / $0.4500 | Buy Now |
DISTI #
0368770008
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 8 Circuits Nylon White Bag - Bulk (Alt: 0368770008) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0368770008
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 8 Circuits Nylon White Bag - Bulk (Alt: 0368770008) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0368770008
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 8 Circuits Nylon White Bag - Bulk (Alt: 0368770008) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ |
Part Details for 0368770008
0368770008 CAD Models
0368770008 Part Data Attributes
|
0368770008
Molex
Buy Now
Datasheet
|
Compare Parts:
0368770008
Molex
DITTO GENDERLESS WTW HSG 8 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.272 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.925 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Dielectric Withstanding Voltage | 1700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.041 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.6 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |