Part Details for 037383-0001 by ITT Interconnect Solutions
Overview of 037383-0001 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 037383-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port |
8 In Stock |
|
$30.1300 / $44.5600 | Buy Now |
DISTI #
MS3106R16S-1P
|
TTI | Circular MIL Spec Connector ER 7C #16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 114 In Stock |
|
$24.2500 / $33.6600 | Buy Now |
|
Master Electronics | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port |
8 In Stock |
|
$30.1300 / $44.5600 | Buy Now |
Part Details for 037383-0001
037383-0001 CAD Models
037383-0001 Part Data Attributes:
|
037383-0001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
037383-0001
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |