Part Details for 0375010400FTB by Essentra Components
Overview of 0375010400FTB by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0375010400FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-0375010400FTB-ND
|
DigiKey | UNSLOTTED HEX BOLT, 3/4-10 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
242 In Stock |
|
$4.0260 / $4.3400 | Buy Now |
DISTI #
144-0375010400FTB
|
Mouser Electronics | Screws & Fasteners Unslotted Hex Bolt, 3/4-10 Thread, 4 Lg RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | Black Nylon Unslotted Fully Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats 28.6 mm (1.125 in) - Head Height 12.4 mm (0.489 in) RoHS: Compliant | 0 |
|
$2.8900 / $4.1900 | Buy Now |