Part Details for 0375012.MXP by Littelfuse Inc
Overview of 0375012.MXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0375012.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4592
|
Newark | Fuse 125V Sb Pt 3Ag Pb-Free 12A/ Bulk |Littelfuse 0375012.MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $0.9940 | Buy Now |
DISTI #
0375012.MXP-ND
|
DigiKey | FUSE GLASS 12A 125VAC 3AB 3AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9342 | Buy Now |
DISTI #
576-0375012.MXP
|
Mouser Electronics | Cartridge Fuses 125V SB PT 3AG 12A RoHS: Compliant | 0 |
|
$0.9340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.4784 / $2.6880 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 12A 125VAC 3AB 3AG | 0 |
|
$1.5895 / $1.7485 | RFQ |