Part Details for 0375015.HXP by Littelfuse Inc
Overview of 0375015.HXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0375015.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7914
|
Newark | Fuse 125V Sb Pt 3Ag Pb-Free 15A/ Bulk |Littelfuse 0375015.HXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 / $1.0500 | Buy Now |
DISTI #
F7967-ND
|
DigiKey | FUSE GLASS 15A 125VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1000 In Stock |
|
$0.8516 / $1.9500 | Buy Now |
DISTI #
576-0375015.HXP
|
Mouser Electronics | Cartridge Fuses 125V SB PT 3AG 15A RoHS: Compliant | 1014 |
|
$0.8510 / $1.8600 | Buy Now |
|
Future Electronics | 375 Series Slo-Blo 125 V 15 A Ø 6.99 x 32.72 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.8350 / $0.9750 | Buy Now |
|
Future Electronics | 375 Series Slo-Blo 125 V 15 A Ø 6.99 x 32.72 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.8350 / $0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 15A 125VAC 3AB 3AG | 0 |
|
$1.6749 / $1.8424 | RFQ |
Part Details for 0375015.HXP
0375015.HXP CAD Models
0375015.HXP Part Data Attributes
|
0375015.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0375015.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 15A, 10000A (IR), 3AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 32.39 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1870 J | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Reference Standard | CE, CSA, UL | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |