Part Details for 0380010251 by Molex
Overview of 0380010251 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0380010251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0380010251-ND
|
DigiKey | CONN TERM BLK SCREW Min Qty: 10000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0578 | Buy Now |
DISTI #
0380010251
|
Avnet Americas | SCREW #6-32X.250 PAN PHSLZN/BR/STEEL -50 - Bulk (Alt: 0380010251) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 878000 Factory Stock |
|
$0.0582 | Buy Now |
DISTI #
MOL38001-0251
|
Heilind Electronics | SCREW #6-32X.250 PAN PHSLZN/B /STEEL -50 | Americas - 0 in Stock |
|
$0.0481 / $0.0503 | Buy Now |
DISTI #
38001-0251
|
TTI | Terminal Block Tools & Accessories SCREW #6-32X.250 PAN PHSLZN/BR/STEEL -50 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.0550 | Buy Now |
Part Details for 0380010251
0380010251 CAD Models
0380010251 Part Data Attributes
|
0380010251
Molex
Buy Now
|
Compare Parts:
0380010251
Molex
|
Samacsys Manufacturer | Molex |