Part Details for 0387007504 by Molex
Overview of 0387007504 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0387007504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7455-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.325" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1044 In Stock |
|
$1.4217 / $3.2100 | Buy Now |
DISTI #
0387007504
|
Avnet Americas | Conn Barrier Strip 4 POS 8.25mm Solder ST Thru-Hole 20A/Contact - Trays (Alt: 0387007504) RoHS: Compliant Min Qty: 1008 Package Multiple: 252 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL38700-7504
|
Heilind Electronics | S/R BARR.325 4CKT PC TERM EM NO END | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0387007504
0387007504 CAD Models
0387007504 Part Data Attributes
|
0387007504
Molex
Buy Now
Datasheet
|
Compare Parts:
0387007504
Molex
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0387007504
This table gives cross-reference parts and alternative options found for 0387007504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387007504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1546703-1 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007504 vs 2-1546703-1 |
7-1546700-3 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0387007504 vs 7-1546700-3 |
1437666-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007504 vs 1437666-8 |
6-1546700-5 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007504 vs 6-1546700-5 |
1546865-4 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007504 vs 1546865-4 |
4-1437665-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007504 vs 4-1437665-8 |