Part Details for 0387206304 by Molex
Results Overview of 0387206304 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0387206304 Information
0387206304 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0387206304
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
0387206304
|
Avnet Americas | Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 15A/Contact - Trays (Alt: 0387206304) COO: Mexico RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
V36:1790_07464045
|
Arrow Electronics | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2205 | Americas - 26 |
|
$2.0850 / $2.9965 | Buy Now |
|
DISTI #
61327701
|
Verical | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 26 |
|
$2.9965 | Buy Now |
|
DISTI #
38720-6304
|
TTI | Barrier Terminal Blocks .375 PCB 4P PC STYLE no mounting ends RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 365 In Stock |
|
$3.1000 | Buy Now |
|
DISTI #
V36:1790_07464045
|
Arrow Electronics | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2205 | Americas - 26 |
|
$2.0850 / $2.9965 | Buy Now |
|
DISTI #
61327701
|
Verical | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact COO: Mexico RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 26 |
|
$2.9965 | Buy Now |
|
DISTI #
V36:1790_07464045
|
Arrow Electronics | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2205 | Americas - 26 |
|
$2.0850 / $2.9965 | Buy Now |
|
DISTI #
61327701
|
Verical | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact COO: Mexico RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 26 |
|
$2.9965 | Buy Now |
US Tariff Estimator: 0387206304 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0387206304
0387206304 Part Data Attributes
|
|
0387206304
Molex
Buy Now
Datasheet
|
Compare Parts:
0387206304
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Polyester | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 4 | |
| Rated Current | 15 A | |
| Rated Voltage | 300 V | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 1.5 Mm2 | |
| Wire Gauge | 14 Awg |
Alternate Parts for 0387206304
This table gives cross-reference parts and alternative options found for 0387206304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387206304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1437664-6 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | 0387206304 vs 1437664-6 |
| 3-1437664-3 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | 0387206304 vs 3-1437664-3 |
| NC6-P105-04 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | 0387206304 vs NC6-P105-04 |
| NC6-P106-04 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | 0387206304 vs NC6-P106-04 |
0387206304 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 0387206304 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The 0387206304 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The 0387206304 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
No, the 0387206304 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.