Part Details for 0387207510 by Molex
Overview of 0387207510 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387207510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3192-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1682 In Stock |
|
$3.9029 / $5.7600 | Buy Now |
DISTI #
0387207510
|
Avnet Americas | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207510) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4320 / $5.3079 | Buy Now |
DISTI #
387207510
|
Avnet Americas | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Trays (Alt: 387207510) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL38720-7510
|
Heilind Electronics | S/R BARR.375 10CKT PC TERM SEM NO EN | Americas - 0 in Stock |
|
$3.6839 / $4.7308 | Buy Now |
DISTI #
38720-7510
|
TTI | Barrier Terminal Blocks 10POS NO MNTG ENDS clamp washer RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6900 / $8.1200 | Buy Now |
DISTI #
0387207510
|
Avnet Americas | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207510) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4320 / $5.3079 | Buy Now |
DISTI #
387207510
|
Avnet Americas | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Trays (Alt: 387207510) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
0387207510
|
Avnet Americas | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207510) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4320 / $5.3079 | Buy Now |
DISTI #
387207510
|
Avnet Americas | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Trays (Alt: 387207510) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for 0387207510
0387207510 CAD Models
0387207510 Part Data Attributes
|
0387207510
Molex
Buy Now
Datasheet
|
Compare Parts:
0387207510
Molex
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0387207510
This table gives cross-reference parts and alternative options found for 0387207510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387207510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72410-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 0387207510 vs 72410-49 |
1-1437667-7 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387207510 vs 1-1437667-7 |
1546686-1 | (1546686-1) 6PCV-10-008=#6 TRIBARRIER | TE Connectivity | 0387207510 vs 1546686-1 |
75810-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 0387207510 vs 75810-56 |
1-1546821-0 | (1-1546821-0) 6DBL-10-007=6 SERIES ASSY | TE Connectivity | 0387207510 vs 1-1546821-0 |
3-1437653-6 | Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387207510 vs 3-1437653-6 |
72410-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 0387207510 vs 72410-45 |
6-1546158-1 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387207510 vs 6-1546158-1 |
72R210-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 0387207510 vs 72R210-56 |
6DTB-10-000 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 0387207510 vs 6DTB-10-000 |