Part Details for 0387800105 by Molex
Results Overview of 0387800105 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0387800105 Information
0387800105 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0387800105
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM5793-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.438" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
377 In Stock |
|
$4.6822 / $9.4800 | Buy Now |
|
DISTI #
0387800105
|
Avnet Americas | Conn Barrier Strip 10 POS 11.11mm Screw ST Panel Mount - Trays (Alt: 0387800105) COO: Mexico RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
38780-0105
|
TTI | Barrier Terminal Blocks .438 CLOSED BOTM 5P screw terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 869 In Stock |
|
$5.5600 | Buy Now |