Part Details for 0388010.MXP by Littelfuse Inc
Overview of 0388010.MXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 0388010.MXP
0388010.MXP CAD Models
0388010.MXP Part Data Attributes:
|
0388010.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0388010.MXP
Littelfuse Inc
Electric Fuse, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; KTL; PSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 0388010.MXP
This table gives cross-reference parts and alternative options found for 0388010.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0388010.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5T25V10 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 0388010.MXP vs MI5T25V10 |
0034.3427 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0388010.MXP vs 0034.3427 |
0664010.MALL | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 0388010.MXP vs 0664010.MALL |
GGM10 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 0388010.MXP vs GGM10 |
0034.1756 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0388010.MXP vs 0034.1756 |
JSP-A010 | Electric Fuse, | Conquer Electronics Co Ltd | 0388010.MXP vs JSP-A010 |
34.6955 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0388010.MXP vs 34.6955 |
0388010.MXE | Electric Fuse, 10A, 250VAC, 100A (IR), Through Hole, LEAD FREE | Littelfuse Inc | 0388010.MXP vs 0388010.MXE |
7017.532 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0388010.MXP vs 7017.532 |
JMP-A010 | Electric Fuse, | Conquer Electronics Co Ltd | 0388010.MXP vs JMP-A010 |