Part Details for 0395311006 by Molex
Overview of 0395311006 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395311006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7841-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13868 In Stock |
|
$0.8184 / $1.7000 | Buy Now |
DISTI #
0395311006
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395311006) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1800 |
|
$0.9379 / $1.0845 | Buy Now |
DISTI #
V36:1790_06466591
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 3000 |
|
$0.7271 / $1.2062 | Buy Now |
DISTI #
V79:2366_23236163
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 1 |
|
$0.5732 | Buy Now |
DISTI #
MOL39531-1006
|
Heilind Electronics | 5.08MM EURO HEADER VERT BLK 6 KT | Americas - 3220 in Stock |
|
$0.8860 / $0.9303 | Buy Now |
DISTI #
25384337
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle Min Qty: 5 Package Multiple: 1 | Americas - 3000 |
|
$1.2062 | Buy Now |
DISTI #
39531-1006
|
TTI | Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3809 In Stock |
|
$0.7500 / $0.9300 | Buy Now |
DISTI #
0395311006
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395311006) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 18004800 Factory Stock |
|
$0.9379 / $1.0845 | Buy Now |
DISTI #
MOL39531-1006
|
Interstate Connecting Components | 5.08MM EURO HEADER VERT BLK 6 KT | 1073 |
|
$0.8860 / $0.9303 | Buy Now |
Part Details for 0395311006
0395311006 CAD Models
0395311006 Part Data Attributes:
|
0395311006
Molex
Buy Now
Datasheet
|
Compare Parts:
0395311006
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |