-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 5POS 90DEG 5.08MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7848-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3004 In Stock |
|
$0.6792 / $1.4100 | Buy Now |
DISTI #
0395321005
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395321005) RoHS: Compliant Min Qty: 4320 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8279 / $0.9106 | Buy Now |
DISTI #
V36:1790_06465743
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Thru-Hole Eurostyle Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2201 | Americas - 811 |
|
$0.5664 / $1.0013 | Buy Now |
DISTI #
MOL39532-1005
|
Heilind Electronics | 5.08MM EURO HEADER RA BLK 5CKT | Americas - 0 in Stock |
|
$0.7355 / $0.7723 | Buy Now |
DISTI #
66048722
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Thru-Hole Eurostyle Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 811 |
|
$1.0013 | Buy Now |
DISTI #
39532-1005
|
TTI | Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 5CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1632 In Stock |
|
$0.6900 / $0.7700 | Buy Now |
DISTI #
0395321005
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395321005) RoHS: Compliant Min Qty: 4320 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8279 / $0.9106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0395321005
Molex
Buy Now
Datasheet
|
Compare Parts:
0395321005
Molex
TERM BLOCK HDR 5POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |