Part Details for 0395430019 by Molex
Overview of 0395430019 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395430019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395430019-ND
|
DigiKey | TERM BLK 19P SIDE ENTRY 5MM PCB Min Qty: 936 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2857 | Buy Now |
DISTI #
0395430019
|
Avnet Americas | Conn Eurostyle Block 19 POS 5mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 0395430019) RoHS: Compliant Min Qty: 936 Package Multiple: 234 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1074 / $2.4919 | Buy Now |
DISTI #
MOL39543-0019
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT BLK 1 CKT | Americas - 0 in Stock |
|
$2.1934 / $2.4127 | Buy Now |
Part Details for 0395430019
0395430019 CAD Models
0395430019 Part Data Attributes
|
0395430019
Molex
Buy Now
Datasheet
|
Compare Parts:
0395430019
Molex
Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0395430019
This table gives cross-reference parts and alternative options found for 0395430019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395430019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0395430619 | Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0395430019 vs 0395430619 |
EM279519H | 10 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 0395430019 vs EM279519H |
EM279519V | 10 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 0395430019 vs EM279519V |
0395430219 | Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0395430019 vs 0395430219 |