Part Details for 0397000702 by Molex
Results Overview of 0397000702 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0397000702 Information
0397000702 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0397000702
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM22182-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
947 In Stock |
|
$0.3477 / $0.9900 | Buy Now |
|
DISTI #
0397000702
|
Avnet Americas | - Bulk (Alt: 0397000702) COO: China RoHS: Compliant Min Qty: 4080 Package Multiple: 2040 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3373 / $0.4199 | Buy Now |
|
DISTI #
MOL39700-0702
|
Heilind Electronics | SPRG TERM BLK 45D 3.5MM 2P LT GRY | Americas - 0 in Stock |
|
$0.3574 / $0.4082 | Buy Now |
|
DISTI #
39700-0702
|
TTI | Fixed Terminal Blocks SPRG TERM BLK 45D 3.5MM 2P LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 4080 Package Multiple: 2040 Container: Tray | Americas - 0 |
|
$0.3300 / $0.3740 | Buy Now |
|
DISTI #
000000000005251963
|
Sager | Fixed Terminal Blocks 3.50M EURO 02P FIXED 5A Min Qty: 4080 | 0 |
|
$0.3486 / $0.4257 | Buy Now |
US Tariff Estimator: 0397000702 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0397000702
0397000702 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0397000702 Part Data Attributes
|
|
0397000702
Molex
Buy Now
Datasheet
|
Compare Parts:
0397000702
Molex
Barrier Strip Terminal Block
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide66 | |
| Fastening Method | Push Button | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 2 | |
| Rated Current | 5 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Cul; Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 1.31 Mm2 | |
| Wire Gauge | 16 Awg |
0397000702 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the 0397000702 connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the 0397000702 connector is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and fastening procedures to ensure the connector remains secure.
-
The maximum operating temperature for the 0397000702 connector is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
-
While it's possible to use a different wire gauge, it's not recommended. Using a wire gauge that's not specified in the datasheet may affect the connector's performance, reliability, and durability.
-
To ensure proper EMI shielding, make sure to follow the recommended grounding and shielding procedures outlined in the datasheet. Additionally, use a shielded cable and ensure the connector's shield is properly connected to the system's ground.