Part Details for 03JQ-BT by JST Manufacturing
Overview of 03JQ-BT by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03JQ-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2966-ND
|
DigiKey | CONN RCPT 3POS 0.098 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8179 In Stock |
|
$0.1547 / $0.4100 | Buy Now |
|
Future Electronics | 3 Position 2.5mm Top Entry Receptacle Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1520 / $0.1700 | Buy Now |
DISTI #
JST03JQ-BT
|
Heilind Electronics | Americas - 296 in Stock |
|
$0.2189 | Buy Now | |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE | 60 |
|
$0.2850 / $0.3420 | Buy Now |
DISTI #
JST03JQ-BT
|
Interstate Connecting Components | 98 |
|
$0.2189 | Buy Now | |
DISTI #
C1S404000019842
|
Chip1Stop | Conn Board to Board RCP 3 POS 2.5mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 564 |
|
$0.1270 / $0.3340 | Buy Now |
|
CHIPMALL.COM LIMITED | P=2.5mm Female Headers ROHS | 28824 |
|
$0.0720 / $0.1389 | Buy Now |
|
LCSC | P2.5mm Female Headers ROHS | 27130 |
|
$0.0743 / $0.1447 | Buy Now |
Part Details for 03JQ-BT
03JQ-BT CAD Models
03JQ-BT Part Data Attributes
|
03JQ-BT
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
03JQ-BT
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |