Part Details for 03CZ-6H by JST Manufacturing
Overview of 03CZ-6H by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 03CZ-6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1044 | Buy Now |
|
LCSC | - IDC Connectors ROHS | 100 |
|
$0.0442 / $0.0470 | Buy Now |
Part Details for 03CZ-6H
03CZ-6H CAD Models
03CZ-6H Part Data Attributes:
|
03CZ-6H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
03CZ-6H
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 03CZ-6H
This table gives cross-reference parts and alternative options found for 03CZ-6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03CZ-6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351303 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 03CZ-6H vs 351303 |
MKFL8043-6-1-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Stocko Contact GmbH & Co Kg | 03CZ-6H vs MKFL8043-6-1-303 |
03NR-D8M | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 03CZ-6H vs 03NR-D8M |
3516-203 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 03CZ-6H vs 3516-203 |
351203 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 03CZ-6H vs 351203 |
03NR-E4K(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 03CZ-6H vs 03NR-E4K(LF)(SN) |
03CR-6H-P | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 03CZ-6H vs 03CR-6H-P |
03KR-4K-P | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 03CZ-6H vs 03KR-4K-P |
03DR-N-E8K-P | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 03CZ-6H vs 03DR-N-E8K-P |
03DR-N-E8E-P | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 03CZ-6H vs 03DR-N-E8E-P |