Part Details for 03FM-1.0BP by JST Manufacturing
Overview of 03FM-1.0BP by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03FM-1.0BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FFC/FPC CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL | 1448 |
|
$0.1375 / $0.3300 | Buy Now |
Part Details for 03FM-1.0BP
03FM-1.0BP CAD Models
03FM-1.0BP Part Data Attributes:
|
03FM-1.0BP
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
03FM-1.0BP
JST Manufacturing
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TOP ENTRY | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |