Part Details for 03GEEG3E by Delta Electronics Inc
Overview of 03GEEG3E by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03GEEG3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1153-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
387 In Stock |
|
$3.1770 / $5.8800 | Buy Now |
DISTI #
108-03GEEG3E
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, High Performance, 115/250VAC, 3A, Screw Mounting, N/A-Lug RoHS: Compliant | 354 |
|
$3.1700 / $5.6200 | Buy Now |
|
Future Electronics | Power Entry Module EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$3.6000 / $4.1700 | Buy Now |
|
Quest Components | 03GEEG3E | 33 |
|
$6.3266 / $9.4899 | Buy Now |
Part Details for 03GEEG3E
03GEEG3E CAD Models
03GEEG3E Part Data Attributes
|
03GEEG3E
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
03GEEG3E
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Body Breadth | 0.84 inch | |
Body Depth | 1.52 inch | |
Body Length | 2.07 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 115/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;UL;VDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |