Part Details for 03K12S-001D3 by Rosenberger
Overview of 03K12S-001D3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 03K12S-001D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03K12S-001D3-ND
|
DigiKey | PRECISION 3.5 SHORT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,155.6400 | Buy Now |
DISTI #
476-03K12S-001D3
|
Mouser Electronics | RF Connector Accessories SHORT RoHS: Compliant | 0 |
|
$1,155.5100 | Order Now |
|
Dynamic Solutions GmbH | 44 |
|
RFQ |
Part Details for 03K12S-001D3
03K12S-001D3 CAD Models
03K12S-001D3 Part Data Attributes:
|
03K12S-001D3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
03K12S-001D3
Rosenberger
RF Connector, 1 Contact(s), Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body Diameter | 0.354 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Total Number of Contacts | 1 |