Part Details for 03M2200JF by Vishay Intertechnologies
Overview of 03M2200JF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03M2200JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2200JF
|
Avnet Americas | THERMISTOR NTC 3M2200-5 E06 E3 - Bulk (Alt: 03M2200JF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
03M2200JF
|
Avnet Americas | THERMISTOR NTC 3M2200-5 E06 E3 - Bulk (Alt: 03M2200JF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 03M2200JF
03M2200JF CAD Models
03M2200JF Part Data Attributes:
|
03M2200JF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
03M2200JF
Vishay Intertechnologies
NTC Thermistor, 220ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | PROBE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 220 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for 03M2200JF
This table gives cross-reference parts and alternative options found for 03M2200JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03M2200JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03M2200JP | RESISTOR, TEMPERATURE DEPENDENT, NTC, 220 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Dale | 03M2200JF vs 03M2200JP |