Part Details for 04-001.975-152FBP by Aries Electronics Inc
Overview of 04-001.975-152FBP by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-001.975-152FBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-001.975-152FBP-ND
|
DigiKey | CABLE JUMPER 4POS 2.54MM 1.98" Min Qty: 491 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9014 | Buy Now |
DISTI #
535-04-001.975152FBP
|
Mouser Electronics | FFC / FPC Jumper Cables Fusion Bonded Cable Jumpers RoHS: Compliant | 0 |
|
$0.7460 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 278 Package Multiple: 1 | 0 |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $1.0630 | Buy Now |