Part Details for 04-06189 by NTE Electronics Inc
Overview of 04-06189 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-06189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-04-06189-ND
|
DigiKey | CABLE TIE NAT 18LB 6.19" 100BAG Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
49 In Stock |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
V99:2348_18972713
|
Arrow Electronics | Cable Ties, Standard Locking Nylon Natural 38.1mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1549 | Americas - 500 |
|
$0.3875 | Buy Now |