There are no models available for this part yet.
Overview of 04-0760-0047 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0047LD | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 04-0760-0047 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-04-0760-0047-ND
|
DigiKey | PT101-0015-111-3110 Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$672.4750 / $836.9800 | Buy Now | |
DISTI #
04-0760-0047
|
Avnet Americas | PT101-0015-111-3110 - Bulk (Alt: 04-0760-0047) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TSS04-0760-0047
|
Heilind Electronics | PT101-0015-111-3110 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PT101-0015-111-3110 RoHS: Compliant | 0 |
|
$665.9000 / $780.5400 | Buy Now | ||
DISTI #
TSS04-0760-0047
|
Interstate Connecting Components | PT101-0015-111-3110 | 0 |
|
Buy Now | ||
DISTI #
000000000006332240
|
Sager | Linear Displacement Sensors PT101-0015-111-3110 Min Qty: 1 | 0 |
|
$738.9700 / $759.2200 | Buy Now | |
Master Electronics | PT101-0015-111-3110 RoHS: Compliant | 0 |
|
$665.9000 / $780.5400 | Buy Now |
CAD Models for 04-0760-0047 by TE Connectivity
Part Data Attributes for 04-0760-0047 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.15%
|
Housing
|
ALUMINIUM
|
Operating Temperature-Max
|
93 °C
|
Operating Temperature-Min
|
-40 °C
|
Repeatability
|
0.02
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND
|