Part Details for 04-0760-0138 by TE Connectivity
Overview of 04-0760-0138 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0760-0138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0760-0138
|
Avnet Americas | Cable Actuated Position Sensor Linear 10kOhm Potentiometer Output 10-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0760-0138) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$653.9914 / $787.0066 | Buy Now |
DISTI #
TSS04-0760-0138
|
Heilind Electronics | PT101-0010-111-4110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$665.9000 / $780.5400 | Buy Now | |
DISTI #
04-0760-0138
|
Avnet Americas | Cable Actuated Position Sensor Linear 10kOhm Potentiometer Output 10-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0760-0138) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$653.9914 / $787.0066 | Buy Now |
DISTI #
TSS04-0760-0138
|
Interstate Connecting Components | PT101-0010-111-4110 | 0 |
|
Buy Now | |
DISTI #
000000000006400397
|
Sager | TE Connectivity PT101-0010-111-4110 Min Qty: 1 | 0 |
|
$738.9700 / $759.2200 | Buy Now |
|
Master Electronics | 0 |
|
$665.9000 / $780.5400 | Buy Now |