There are no models available for this part yet.
Overview of 04-0847-0299 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-472LF | Coilcraft Inc | General Purpose Inductor | |
LPS3008-472MRC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 04-0847-0299 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04-0847-0299
|
Avnet Americas | Cable Actuated Position Sensor Linear 0V to 10V Output 100-Inch Stroke 14.5V to 40V Analog Screw Mount - Bulk (Alt: 04-0847-0299) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TSS04-0847-0299
|
Heilind Electronics | PT510-0100-111-1330 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,338.9100 / $1,489.5400 | Buy Now | ||
DISTI #
TSS04-0847-0299
|
Interstate Connecting Components | PT510-0100-111-1330 | 0 |
|
Buy Now | ||
DISTI #
000000000006400415
|
Sager | Linear Displacement Sensors PT510-0100-111-1330 Min Qty: 1 | 0 |
|
$1,430.5100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1,338.9100 / $1,489.5400 | Buy Now |