Part Details for 04-0974-0214 by TE Connectivity
Overview of 04-0974-0214 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50214BVI | Renesas Electronics Corporation | Programmable Downconverter, MQFP-HS, /Tray | |
RJK0214DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
R4F20214RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 04-0974-0214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0974-0214
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 400-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0974-0214) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,815.0524 / $2,184.2156 | Buy Now |
DISTI #
TSS04-0974-0214
|
Heilind Electronics | PT9420-0400-221-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,919.5800 / $2,135.5400 | Buy Now |
DISTI #
TSS04-0974-0214
|
Interstate Connecting Components | PT9420-0400-221-1110 | 0 |
|
Buy Now | |
DISTI #
000000000006379719
|
Sager | Linear Displacement Sensors CET-PT9 SERIES TO 550 - CHTW Min Qty: 1 | 0 |
|
$2,050.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,919.5800 / $2,135.5400 | Buy Now |