There are no models available for this part yet.
Overview of 04-0974-0485 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-563 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for 04-0974-0485 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-04-0974-0485-ND
|
DigiKey | TE Connectivity Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$4,546.6500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$4,076.9200 / $4,430.8000 | Buy Now | ||
DISTI #
C1S114407137312
|
Chip1Stop | Other sensors | 1 |
|
$4,300.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$4,076.9200 / $4,430.8000 | Buy Now |