Part Details for 04-0974-5028 by TE Connectivity
Overview of 04-0974-5028 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5028-5BRIZ-RL | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-5BRIZ | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-3BRIZ | Analog Devices | isoPower 3kV, LowEMI,300mW pwr |
Price & Stock for 04-0974-5028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0974-5028
|
Heilind Electronics | PT9101-0200-112-1130 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,279.2500 / $1,383.4800 | Buy Now |
DISTI #
TSS04-0974-5028
|
Interstate Connecting Components | PT9101-0200-112-1130 | 0 |
|
Buy Now | |
DISTI #
000000000007193142
|
Sager | PT9101-0200-112-1130 Min Qty: 1 | 0 |
|
$1,346.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,279.2500 / $1,383.4800 | Buy Now |