Part Details for 04-0978-0019 by TE Connectivity
Overview of 04-0978-0019 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Mil - Class | |
86094648109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 64 ways, Mil - Class | |
86093488309785E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-Eyelet Style C/2 48 ways, MIL Class |
Price & Stock for 04-0978-0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0978-0019
|
Heilind Electronics | PT8150-0060-111-2110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,080.1400 / $1,281.0600 | Buy Now |
DISTI #
TSS04-0978-0019
|
Interstate Connecting Components | PT8150-0060-111-2110 | 0 |
|
Buy Now | |
DISTI #
000000000007193157
|
Sager | PT8150-0060-111-2110 Min Qty: 1 | 0 |
|
$1,229.8300 / $1,263.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,080.1400 / $1,281.0600 | Buy Now |