There are no models available for this part yet.
Overview of 04-0978-0049 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Mil - Class | |
86094648109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 64 ways, Mil - Class | |
86093488309785E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-Eyelet Style C/2 48 ways, MIL Class |
Price & Stock for 04-0978-0049 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-04-0978-0049-ND
|
DigiKey | PT8150-0060-111-4110 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,324.0500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$1,123.7900 | Buy Now | ||
DISTI #
TSS04-0978-0049
|
Heilind Electronics | PT8150-0060-111-4110 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,118.6100 / $1,326.6900 | Buy Now | ||
DISTI #
TSS04-0978-0049
|
Interstate Connecting Components | PT8150-0060-111-4110 | 0 |
|
Buy Now | ||
DISTI #
000000000007193158
|
Sager | PT8150-0060-111-4110 Min Qty: 1 | 0 |
|
$1,273.6300 / $1,308.5200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1,118.6100 / $1,326.6900 | Buy Now |