Part Details for 04-0978-0073 by TE Connectivity
Overview of 04-0978-0073 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Mil - Class | |
86094648109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 64 ways, Mil - Class | |
86093488309785E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-Eyelet Style C/2 48 ways, MIL Class |
Price & Stock for 04-0978-0073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0978-0073
|
Avnet Americas | Cable Actuated Position Sensor Linear 30-Inch Stroke 5V to 28V - Bulk (Alt: 04-0978-0073) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-0978-0073
|
Heilind Electronics | PT8150-0030-121-4110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT8150-0030-121-4110 RoHS: Compliant | 0 |
|
$1,132.0300 / $1,345.2600 | Buy Now |
DISTI #
TSS04-0978-0073
|
Interstate Connecting Components | PT8150-0030-121-4110 | 0 |
|
Buy Now | |
DISTI #
000000000006332271
|
Sager | Linear Displacement Sensors PT8150-0030-121-4110 Min Qty: 1 | 0 |
|
$1,273.6300 / $1,308.5200 | Buy Now |
|
Master Electronics | PT8150-0030-121-4110 RoHS: Compliant | 0 |
|
$1,132.0300 / $1,345.2600 | Buy Now |