There are no models available for this part yet.
Overview of 04-0978-0173 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010173AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
75160-173-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | |
51940-173LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S 4P Vertical Receptacle. |
Price & Stock for 04-0978-0173 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSS04-0978-0173
|
Heilind Electronics | PT8150-0060-111-4140 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,277.5400 / $1,381.6300 | Buy Now | ||
DISTI #
TSS04-0978-0173
|
Interstate Connecting Components | PT8150-0060-111-4140 | 0 |
|
Buy Now | ||
DISTI #
000000000007193160
|
Sager | PT8150-0060-111-4140 Min Qty: 1 | 0 |
|
$1,344.7900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1,277.5400 / $1,381.6300 | Buy Now |