Part Details for 04-0978-0232 by TE Connectivity
Overview of 04-0978-0232 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0978-0232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0978-0232
|
Avnet Americas | Cable Actuated Position Sensor Linear CMOS/TTL Quadrature Output 625-mm Stroke 4.5V to 13.2V Analog Screw Mount - Bulk (Alt: 04-0978-0232) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1,226.8200 | Buy Now |
DISTI #
000000000006379721
|
Sager | Linear Displacement Sensors PT8150-0625-131-1240-8105 | 0 |
|
Buy Now |