Part Details for 04-0978-0237 by TE Connectivity
Overview of 04-0978-0237 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
86093968109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Mil - Class | |
86094648109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 64 ways, Mil - Class |
Price & Stock for 04-0978-0237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$1,347.5800 | Buy Now |
DISTI #
TSS04-0978-0237
|
Heilind Electronics | PT8150-0030-111-3340 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,413.2100 / $1,569.0900 | Buy Now |
DISTI #
TSS04-0978-0237
|
Interstate Connecting Components | PT8150-0030-111-3340 | 0 |
|
Buy Now | |
DISTI #
000000000007233497
|
Sager | PT8150-0030-111-3340 Min Qty: 1 | 0 |
|
$1,527.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,413.2100 / $1,569.0900 | Buy Now |