Part Details for 04-0978-0272 by TE Connectivity
Overview of 04-0978-0272 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
RFB0810-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 04-0978-0272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0978-0272
|
Heilind Electronics | PT8150-0060-211-1440 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,320.1400 / $1,468.6600 | Buy Now |
DISTI #
TSS04-0978-0272
|
Interstate Connecting Components | PT8150-0060-211-1440 | 0 |
|
Buy Now | |
DISTI #
000000000007193163
|
Sager | PT8150-0060-211-1440 Min Qty: 1 | 0 |
|
$1,410.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,320.1400 / $1,468.6600 | Buy Now |