Part Details for 04-0978-0285 by TE Connectivity
Overview of 04-0978-0285 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve | |
ADUM6028-5WBRIZ | Analog Devices | isoPower 5kV, LowEMI, 300mW pw | |
ADUM5028-5BRIZ-RL | Analog Devices | isoPower 3kV, LowEMI, 300mW pw |
Price & Stock for 04-0978-0285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Container: Box | 0Box |
|
$1,186.5800 | Buy Now |
DISTI #
TSS04-0978-0285
|
Heilind Electronics | PT8150-0030-121-4111 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,277.5400 / $1,381.6300 | Buy Now |
DISTI #
TSS04-0978-0285
|
Interstate Connecting Components | PT8150-0030-121-4111 | 0 |
|
Buy Now | |
DISTI #
000000000007193165
|
Sager | PT8150-0030-121-4111 Min Qty: 1 | 0 |
|
$1,344.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,277.5400 / $1,381.6300 | Buy Now |