Part Details for 04-0978-5019 by TE Connectivity
Overview of 04-0978-5019 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD75019JPZ | Analog Devices | 256 Analog Switches in a 16x16 | |
AD75019JPZ-REEL | Analog Devices | 256 Analog Switches in a 16x16 | |
ADRF5019BCPZN-R7 | Analog Devices | SPDT 10MHz-13GHZ 100ns switchi |
Price & Stock for 04-0978-5019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0978-5019
|
Heilind Electronics | PT8150-0030-121-4320 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,423.3200 / $1,580.3300 | Buy Now |
DISTI #
TSS04-0978-5019
|
Interstate Connecting Components | PT8150-0030-121-4320 | 0 |
|
Buy Now | |
DISTI #
000000000007193166
|
Sager | PT8150-0030-121-4320 Min Qty: 1 | 0 |
|
$1,538.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,423.3200 / $1,580.3300 | Buy Now |