Part Details for 04-0979-0062 by TE Connectivity
Overview of 04-0979-0062 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-223ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 04-0979-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Container: Box | 0Box |
|
$1,205.8800 | Buy Now |
DISTI #
TSS04-0979-0062
|
Heilind Electronics | PT9420-0075-121-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,314.5500 / $1,423.0500 | Buy Now |
DISTI #
TSS04-0979-0062
|
Interstate Connecting Components | PT9420-0075-121-1110 | 0 |
|
Buy Now | |
DISTI #
000000000007193177
|
Sager | PT9420-0075-121-1110 Min Qty: 1 | 0 |
|
$1,366.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,314.5500 / $1,423.0500 | Buy Now |