Part Details for 04-0979-0106 by TE Connectivity
Overview of 04-0979-0106 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for 04-0979-0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0979-0106
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 75-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0979-0106) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,367.7498 / $1,645.9362 | Buy Now |
DISTI #
TSS04-0979-0106
|
Heilind Electronics | PT9420-0075-124-1220 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,430.0600 / $1,587.8200 | Buy Now |
DISTI #
TSS04-0979-0106
|
Interstate Connecting Components | PT9420-0075-124-1220 | 0 |
|
Buy Now | |
DISTI #
000000000006400428
|
Sager | Linear Displacement Sensors CET-PT9 SERIES TO 550 - CHTW Min Qty: 1 | 0 |
|
$1,545.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,430.0600 / $1,587.8200 | Buy Now |