Part Details for 04-0979-0305 by TE Connectivity
Overview of 04-0979-0305 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 04-0979-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Container: Box | 0Box |
|
$1,286.3700 | Buy Now |
DISTI #
TSS04-0979-0305
|
Heilind Electronics | PT9510-0100-221-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,364.5300 / $1,518.0400 | Buy Now |
DISTI #
TSS04-0979-0305
|
Interstate Connecting Components | PT9510-0100-221-1110 | 0 |
|
Buy Now | |
DISTI #
000000000007193210
|
Sager | PT9510-0100-221-1110 Min Qty: 1 | 0 |
|
$1,457.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,364.5300 / $1,518.0400 | Buy Now |