Part Details for 04-0979-1019 by TE Connectivity
Overview of 04-0979-1019 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0979-1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-04-0979-1019-ND
|
DigiKey | Sensors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,777.0200 | Buy Now |
DISTI #
TSS04-0979-1019
|
Heilind Electronics | PT9420-0250-111-1140 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 Partner Stock |
|
$1,600.8400 / $1,780.9400 | Buy Now | |
DISTI #
TSS04-0979-1019
|
Interstate Connecting Components | PT9420-0250-111-1140 | 0 |
|
Buy Now | |
DISTI #
000000000007193281
|
Sager | PT9420-0250-111-1140 Min Qty: 1 | 0 |
|
$1,676.8300 | Buy Now |
|
Master Electronics |
1 Partner Stock |
|
$1,600.8400 / $1,780.9400 | Buy Now |