Part Details for 04-0979-1228 by TE Connectivity
Overview of 04-0979-1228 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 04-0979-1228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$1,268.6600 | Buy Now |
DISTI #
TSS04-0979-1228
|
Heilind Electronics | PT9420-0100-114-1230 | Americas - 0 in Stock |
|
$1,411.3824 / $1,609.4926 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,345.7400 / $1,497.1400 | Buy Now |
DISTI #
TSS04-0979-1228
|
Interstate Connecting Components | PT9420-0100-114-1230 | 0 |
|
$1,411.3824 / $1,609.4926 | Buy Now |
DISTI #
000000000007233520
|
Sager | PT9420-0100-114-1230 Min Qty: 1 | 0 |
|
$1,437.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,345.7400 / $1,497.1400 | Buy Now |