Part Details for 04-0979-1234 by TE Connectivity
Overview of 04-0979-1234 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0979-1234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0979-1234
|
Avnet Americas | Cable Actuated Position Sensor Linear 0V to 10V Output 350-Inch Stroke 14.5V to 40V Analog Screw Mount - Bulk (Alt: 04-0979-1234) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,645.4628 / $1,980.1332 | Buy Now |
DISTI #
TSS04-0979-1234
|
Heilind Electronics | PT9510-0350-221-1340 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,740.2200 / $1,936.0000 | Buy Now |
DISTI #
TSS04-0979-1234
|
Interstate Connecting Components | PT9510-0350-221-1340 | 0 |
|
Buy Now | |
DISTI #
000000000006400435
|
Sager | Linear Displacement Sensors CET-PT9 SERIES TO 550 - CHTW Min Qty: 1 | 0 |
|
$1,859.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,740.2200 / $1,936.0000 | Buy Now |