Part Details for 04-0979-1290 by TE Connectivity
Overview of 04-0979-1290 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2012-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 04-0979-1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0979-1290
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 100-Inch Stroke 14V to 32V Analog Screw Mount - Bulk (Alt: 04-0979-1290) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-0979-1290
|
Heilind Electronics | PT9420-0100-112-1510 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,748.7900 / $1,945.5400 | Buy Now |
DISTI #
TSS04-0979-1290
|
Interstate Connecting Components | PT9420-0100-112-1510 | 0 |
|
Buy Now | |
DISTI #
000000000006400436
|
Sager | Linear Displacement Sensors CET-PT9 SERIES TO 550 - CHTW Min Qty: 1 | 0 |
|
$1,868.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,748.7900 / $1,945.5400 | Buy Now |