Part Details for 04-0979-5089 by TE Connectivity
Overview of 04-0979-5089 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-9N0JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1508-9N0 | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
1508-9N0JLC | Coilcraft Inc | General Purpose Inductor, 0.009uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 04-0979-5089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0979-5089
|
Heilind Electronics | PT9420-0300-321-1520 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS04-0979-5089
|
Interstate Connecting Components | PT9420-0300-321-1520 | 0 |
|
Buy Now |