Part Details for 04-0980-0136 by TE Connectivity
Overview of 04-0980-0136 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 04-0980-0136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0980-0136
|
Avnet Americas | PT8101-0060-111-4110 - Bulk (Alt: 04-0980-0136) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$803.3800 | Buy Now |
DISTI #
TSS04-0980-0136
|
Heilind Electronics | PT8101-0060-111-4110 | Americas - 0 in Stock |
|
$786.6720 / $996.6211 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$809.2600 / $961.7000 | Buy Now |
DISTI #
04-0980-0136
|
TTI | Linear Displacement Sensors PT8101-0060-111-4110 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,110.5900 | Buy Now |
DISTI #
TSS04-0980-0136
|
Interstate Connecting Components | PT8101-0060-111-4110 | 0 |
|
$786.6720 / $996.6211 | Buy Now |
DISTI #
000000000007149752
|
Sager | Linear Displacement Sensors PT8101-0060-111-4110 Min Qty: 1 | 0 |
|
$910.4900 / $935.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$809.2600 / $961.7000 | Buy Now |