Part Details for 04-0981-0001 by TE Connectivity
Overview of 04-0981-0001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 04-0981-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0981-0001
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 2-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0981-0001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-0981-0001
|
Heilind Electronics | PT8420-0002-111-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$890.3500 / $1,058.0600 | Buy Now |
DISTI #
TSS04-0981-0001
|
Interstate Connecting Components | PT8420-0002-111-1110 | 0 |
|
Buy Now | |
DISTI #
000000000006400439
|
Sager | Linear Displacement Sensors CET-PT8 SERIES - CHTW Min Qty: 1 | 0 |
|
$1,001.7200 / $1,029.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$890.3500 / $1,058.0600 | Buy Now |